Manufacturer Part #
AS5600-ASOT
AS5600 Series 5 V 500 Ua 12-Bit Programmable Contactless Potentiometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
ams OSRAM AS5600-ASOT - Product Specification
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
ams OSRAM AS5600-ASOT - Technical Attributes
Attributes Table
| Type: | Angular |
| Output Type: | Analog / Digital |
| Supply Voltage: | 3V to 5.5V |
| Supply Current: | 6.5mA |
| Rotation Angle: | 0° to 360° |
| Interface: | I2C |
| Power Dissipation: | 50mW |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount