text.skipToContent text.skipToNavigation

Manufacturer Part #

TSL27403M

Ambient Light Sensors TSL ALS

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM TSL27403M - Technical Attributes
Attributes Table
SensorType: Ambient Light
Output Type: I2C
Supply Voltage: 1.7V to 2V
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$1,560.00
USD
Quantity
Unit Price
1,000
$0.79
2,000
$0.78
3,000
$0.775
4,000
$0.77
5,000+
$0.755
Product Variant Information section