text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1902-FT4-7

AH1902 Series 3.6 V 4.3 uA Micropower Omnipolar Hall Effect Switch - DFN1215-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH1902-FT4-7 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 3mA
Supply Voltage: 1.6V to 3.6V
Supply Current: 4.3µA to 13µA
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
3,000
$0.255
9,000
$0.25
15,000+
$0.245
Product Variant Information section