Manufacturer Part #
AH3582-P-A
NRND, HIGH-VOLTAGE HIGH-SENSITIVITY HALL-EFFECT OMNIPOLAR SWITCH IC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Ammo Pack Package Style:SIP-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AH3582-P-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AH3582-P-A - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 55mA |
| Supply Voltage: | 3V to 28V |
| Supply Current: | 4mA |
| Sensing Range: | ±6mT |
| Rise Time: | 0.2µs |
| Fall Time: | 0.1µs |
| Leakage Current: | 0.1A |
| Power Dissipation: | 550mW |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +165°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SIP-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.149
8,000
$0.147
12,000
$0.146
16,000
$0.145
20,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
4000 per Ammo Pack
Package Style:
SIP-3
Mounting Method:
Through Hole