text.skipToContent text.skipToNavigation

Manufacturer Part #

APS11450LLHALX-3SLC

APS11450 Series 3 to 30 V 4.5 mA SMT Three-Wire Hall-Effect Switch - SOT-23W-3

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems APS11450LLHALX-3SLC - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 12mA
Supply Voltage: 3V to 30V
Supply Current: 4.5mA
Sensing Range: 28mT
Rise Time: 4µs
Fall Time: 4µs
Interface: 3-Wire
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$12,300.00
USD
Quantity
Unit Price
10,000+
$0.41
Product Variant Information section