text.skipToContent text.skipToNavigation

Manufacturer Part #

APS11500LUAA-0SL1D

APS11500 Series 3 to 24V 6.9 mA Through Hole Two-Wire Hall-Effect Switch - SIP-3

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems APS11500LUAA-0SL1D - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Supply Voltage: 4.33V to 24V
Supply Current: 6.9mA
Sensing Range: 5.8mT to 10mT
Interface: 2-Wire
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$3,280.00
USD
Quantity
Unit Price
4,000
$0.42
8,000+
$0.41
Product Variant Information section