Manufacturer Part #
CT8122AN-IS3
CT8112 Series 1.7 V to 5.5 V 4 µA 700 Hz SMT Bipolar Digital Latch - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems CT8122AN-IS3 - Product Specification
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
Allegro MicroSystems CT8122AN-IS3 - Technical Attributes
Attributes Table
| Type: | Magnetoresistive |
| Output Current: | 2mA |
| Supply Voltage: | 1.7V to 5.5V |
| Supply Current: | 2.4µA |
| Sensing Range: | 1mT |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.345
6,000
$0.34
9,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount