text.skipToContent text.skipToNavigation

Manufacturer Part #

59025-010

59025 Series SPST 10 W 200 V Wire Leads Magnetic Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59025-010 - Technical Attributes
Attributes Table
Type: Magnetic
Supply Current: 0.5A
Interface: 2-Wire
Capacitance: 0.3pF
Insulation Resistance: 100GΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: 2°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$925.00
USD
Quantity
Unit Price
100
$1.88
300
$1.86
500
$1.85
1,000
$1.83
2,000+
$1.81
Product Variant Information section