text.skipToContent text.skipToNavigation

Manufacturer Part #

59025-1-T-02-A

Normally Open 17-23AT Range 300mm Cable Length Tinned Leads Proximity Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59025-1-T-02-A - Technical Attributes
Attributes Table
Supply Voltage: 200V
Capacitance: 0.2pF
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$482.50
USD
Quantity
Unit Price
100
$1.00
300
$0.975
500
$0.965
2,000
$0.94
3,000+
$0.92
Product Variant Information section