text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90641KSF-BCA-000-SP

MLX90641 Series 3 to 3.6V Digital, Infrared (IR) Temperature Sensor - TO-39

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90641KSF-BCA-000-SP - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 12mA
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Interface Type: I2C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$518.80
USD
Quantity
Unit Price
20
$25.94
40
$25.78
60
$25.68
80
$25.61
100+
$25.40
Product Variant Information section