text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC809SYC3-TR

3-Pin Microprocessor Reset Circuit with Push-Pull Active-Low Output, 2.93V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC809SYC3-TR - Technical Attributes
Attributes Table
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.23
6,000
$0.225
15,000+
$0.22
Product Variant Information section