text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6503REAADG6F

MLPD/DFN 2X2X0.75 8L PITCH 0.5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM6503REAADG6F - Technical Attributes
Attributes Table
No of Outputs: Dual
Threshold Voltage: 2.625|V
Supply Voltage-Max: 7V
Reset Timeout: 140ms
Package Style:  TDFN-8
Mounting Method: Surface Mount
Features & Applications

The STM6503REAADG6F is a part of STM65xx Series Dual push-button Smart Reset with user-adjustable setup delays. It has an Operating temperature ranges b/w -40 °C to 85 °C and available in a TDFN8 (2 mm x 2 mm x 0.75 mm) Package.

The Smart Reset device family STM65xx provides a useful feature that ensures inadvertent short reset push-button closures do not cause system resets. This is done by implementing extended Smart Reset input delay (tSRC). Once the valid Smart Reset input levels and setup delay are met, the device generates an output reset pulse with user-programmable timeout period (tREC).

Features:

  • Dual Smart Reset push-button inputs with extended reset setup delay
  • Adjustable Smart Reset setup delay (tSRC): by external capacitor or three-state logic (product options): tSRC = 2, 6, 10 s (min.)
  • Power-on reset
  • Single RST output, active-low, open-drain
  • Factory-programmable thresholds to monitor VCC in the range of 1.575 to 4.625 V typ.
  • Operating voltage 1.0 V (active-low output valid) to 5.5 V
  • Low supply current

Applications:

  • Mobile phones, smartphones
  • e-books
  • MP3 players
  • Games
  • Portable navigation devices
  • Any application that requires delayed reset push-button(s) response for improved system stability
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,565.00
USD
Quantity
Unit Price
3,000
$0.855
6,000
$0.845
9,000+
$0.835
Product Variant Information section