text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9548AD,118

PCA9548A Series 5.5 V 50 uA 8-Channel I2C-Bus Switch with Reset - SOIC-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9548AD,118 - Technical Attributes
Attributes Table
Interface Type: I2C
No of Channels: 8
Clock Frequency-Max: 100kHz
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 65µA
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$860.00
USD
Quantity
Unit Price
1,000
$0.86
2,000
$0.85
3,000
$0.845
4,000
$0.84
5,000+
$0.825
Product Variant Information section