text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ2510H-BP

GBJ2510H: 1600 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBJ

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components GBJ2510H-BP - Technical Attributes
Attributes Table
Type: Single Phase
Reverse Voltage-Max [Vrrm]: 1600V
Average Forward Current-Max: 25A
DC Blocking Voltage: 1600V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 1°C/W
Storage Temperature Range: -55°C to +150°C
No of Terminals: 4
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$847.50
USD
Quantity
Unit Price
1
$0.635
40
$0.625
150
$0.605
400
$0.59
1,500+
$0.565
Product Variant Information section