text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU6M

GBU6M Series 1000 V 3.8 A Glass Passivated Single-Phase Bridge Rectifier -GBU-4L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
onsemi GBU6M - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 175A
RMS Voltage-Max: 700V
Reverse Current-Max: 5µA
Forward Voltage: 1V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 18.6°C/W
Storage Temperature Range: -55°C to +150°C
No of Terminals: 4
Package Style:  GBU-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$976.00
USD
Quantity
Unit Price
800
$0.62
1,600
$0.61
2,400
$0.605
3,200+
$0.60
Product Variant Information section