text.skipToContent text.skipToNavigation

Manufacturer Part #

KMB16STR

SINGLE PHASE 1.0 AMP SURFACE MOUNT SCHOTTKY BRIDGE RECTIFIER

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
SMC KMB16STR - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 60V
Peak Current-Max: 30A
RMS Voltage-Max: 42V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.7V
DC Blocking Voltage: 42V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 75°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 28pF
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.50
USD
Quantity
Unit Price
3,000
$0.0885
6,000
$0.0869
9,000
$0.086
12,000
$0.0854
15,000+
$0.0834
Product Variant Information section