text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5311

100 V 3.6 mA 475 mW Through Hole Axial Current Regulator Diode - DO-7

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5311 - Technical Attributes
Attributes Table
Regulator Current-Nom: 3.6mA
Limiting Voltage-Max: 2.5V
Operating Voltage: 100V
Power Dissipation: 0.5W
Package Style:  DO-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,493.00
USD
Quantity
Unit Price
100+
$14.93
Product Variant Information section