text.skipToContent text.skipToNavigation

Manufacturer Part #

RB495DS-TP

40V,DIODE ARRAY SCHOTTKY,SOT23.

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components RB495DS-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.4A
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 70µA
Forward Voltage: 0.5V
Thermal Resistance: 400°C/W
Operating Temp Range: -55°C to +125°C
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.90
USD
Quantity
Unit Price
3,000
$0.0583
6,000
$0.0573
9,000
$0.0567
15,000
$0.056
30,000+
$0.0545
Product Variant Information section