text.skipToContent text.skipToNavigation

Manufacturer Part #

RB558VAM150TR

RB558V Series 150 V 500 mA Surface Mount Shottky Barrier Diode - TUMD2M

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB558VAM150TR - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 0.5A
Peak Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.95V
Operating Temp Range: 150°C
Configuration: SIngle
Package Style:  SOD-323HE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$150.30
USD
Quantity
Unit Price
3,000
$0.0501
6,000
$0.0493
9,000
$0.0488
15,000
$0.0482
30,000+
$0.0469
Product Variant Information section