text.skipToContent text.skipToNavigation

Manufacturer Part #

SB2100TA

SB2100 Series 100 V 2 A Axial Through Hole Schottky Rectifier - DO-15

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
SMC SB2100TA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.7V
Diode Capacitance-Max: 140pF
Thermal Resistance: 8°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.50
USD
Quantity
Unit Price
3,000
$0.0485
6,000
$0.0477
12,000
$0.0469
15,000
$0.0466
45,000+
$0.0451
Product Variant Information section