Manufacturer Part #
SD101AWS-TP
SD101AWS Series 60 V 2 A Surface Mount Small Signal Schottky Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Micro Commercial Components SD101AWS-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025 Details and Download
Tape&Reel Change
06/04/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components SD101AWS-TP - Technical Attributes
Attributes Table
| Peak Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 200nA |
| Forward Voltage: | 1V |
| Power Dissipation: | 400mW |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.0197
9,000
$0.0193
15,000
$0.019
45,000
$0.0186
75,000+
$0.0182
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount