Manufacturer Part #
VS-3C10ET07S2L-M3
650 V, POWER SIC GEN 3 MERGED PIN.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:TO-263AB Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2310 | ||||||||||
Product Specification Section
Vishay VS-3C10ET07S2L-M3 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 60A |
| Reverse Voltage-Max [Vrrm]: | 650V |
| Reverse Current-Max: | 55µA |
| Forward Voltage: | 1.5V |
| Diode Capacitance-Max: | 445pF |
| Thermal Resistance: | 2.3°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Leakage Current: | 55µA |
| Power Dissipation: | 64W |
| Configuration: | Single |
| Package Style: | TO-263AB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
800+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263AB
Mounting Method:
Surface Mount