text.skipToContent text.skipToNavigation

Manufacturer Part #

15SQ100TR

15SQ Series 100 V 15 A Through Hole Schottky Rectifier - R-6

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 15SQ100TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 340A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.78V
Configuration: Single
Thermal Resistance: 3°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,568.00
USD
Quantity
Unit Price
500
$0.21
1,500
$0.205
5,000
$0.199
7,500+
$0.196
Product Variant Information section