text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5711UR-1E3

MLF Surface Mount Schottky Barrier Diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Microchip 1N5711UR-1E3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 33mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 200nA
Forward Voltage: 1V
Configuration: Single
Diode Capacitance-Max: 2pF
Thermal Resistance: 250°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$950.00
USD
Quantity
Unit Price
1
$9.83
5
$9.69
20
$9.58
50
$9.50
125+
$9.36
Product Variant Information section