text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB20100CT

MBRB20100C Series Dual 150 A 100 V Surface Mount Schottky Rectifier - TO-263AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MBRB20100CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.84V
Configuration: Dual
Thermal Resistance: 20°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,400
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$470.00
USD
Quantity
Unit Price
50
$0.255
200
$0.245
750
$0.24
2,000
$0.235
5,000+
$0.23
Product Variant Information section