Manufacturer Part #
NRVBS4201T3G
NRVBS4201 Series 200 V 4 A Surface Mount Schottky Rectifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NRVBS4201T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NRVBS4201T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 4A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.86V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount