Manufacturer Part #
SS5P6-M3/86A
SS5P6 Series 60 V 5 A Surface Mount Schottky Barrier Rectifier - TO-277A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:TO-277A Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
Vishay SS5P6-M3/86A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SS5P6-M3/86A - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 5A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 150µA |
| Forward Voltage: | 0.69V |
| Package Style: | TO-277A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,500
$0.17
3,000
$0.168
4,500
$0.166
7,500+
$0.163
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
TO-277A
Mounting Method:
Surface Mount