Manufacturer Part #
IDH20G65C5XKSA2
Diode SiC (Silicon Carbide) Schottky 650 V 20A Through Hole PG-TO220-2-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Infineon IDH20G65C5XKSA2 - Product Specification
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
Infineon IDH20G65C5XKSA2 - Technical Attributes
Attributes Table
| Technology: | SiC (Silicon Carbide) Schottky |
| Reverse Voltage-Max: | 650V |
| Capacitance: | 74pF |
| Average Rectified Current-Max: | 20A |
| Forward Voltage: | 1.5V |
| Leakage Current: | 210µA |
| Operating Temp Range: | -55°C to +175°C |
| Product Status: | Active |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$1.67
1,000+
$1.65
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole