text.skipToContent text.skipToNavigation

Manufacturer Part #

S1JHE3_A/H

S1G Series 600 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Vishay S1JHE3_A/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 1µA
Peak Current-Max: 40A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,390,800
Factory Lead Time:
5 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$82.98
USD
Quantity
Unit Price
1,800
$0.0461
5,400
$0.0449
9,000
$0.0444
18,000
$0.0437
36,000+
$0.0425
Product Variant Information section