Manufacturer Part #
STTH2002CFP
STTH2002 Series Dual 20 A 1.25 V 27 ns Flange Mount Ultrafast Diode- TO-220FPAB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2344 | ||||||||||
Product Specification Section
STMicroelectronics STTH2002CFP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH2002CFP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 90A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.1V |
| Configuration: | Dual |
| Forward RMS Current [If rms]: | 30A |
| Diode Capacitance-Max: | 22pF |
| Reverse Recovery Time-Max: | 27ns |
| Thermal Resistance: | 3.8°C/W |
| Operating Temp Range: | 175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Flange Mount |
Features & Applications
The STTH2002CFP is a high efficiency ultrafast diode. Dual center tap rectifier suited for switch mode power supplies and high frequency DC to DC converters.
This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications and it is available in a TO-220FPAB package.
Features:
- Suited for SMPS
- Low losses
- Low forward and reverse recovery times
- Low leakage current
- High junction temperature
- Insulated package: TO-220FPAB
Pricing Section
Global Stock:
245
USA:
245
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.485
50
$0.48
200
$0.465
500
$0.455
2,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Flange Mount