text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5363BRLG

1N5363B Series 5 W 1 A 30 V Axial Zener Voltage Regulator Diode - CASE-017AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5363BRLG - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 500nA
Working Voltage-Nom: 30V
Package Style:  CASE 017AA
Mounting Method: Through Hole
Features & Applications

ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

The 1N5333B series is a complete series of 5 Watt Zener diodes in an axial lead, transfer-molded plastic package that offers protection in all common environmental conditions.  The 1N5333B series has a breakdown voltage range of 3.3 V to 200 V.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,480.00
USD
Quantity
Unit Price
4,000
$0.189
8,000+
$0.185
Product Variant Information section