text.skipToContent text.skipToNavigation

Manufacturer Part #

1N965B TR PBFREE

Zener Diode Single 15V 5% 16Ohm 500mW 2-Pin DO-35 T/R

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 1N965B TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.5V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 16Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 21mA
Configuration: Single
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,506.00
USD
Quantity
Unit Price
10,000
$0.0775
20,000+
$0.0753
Product Variant Information section