text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ23C5V6-7-F

AZ32C5V6 Series 300 mW 5.6 V Dual Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Diodes Incorporated AZ23C5V6-7-F - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Reverse Current-Max: 1µA
Working Voltage-Nom: 5.6V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The AZ23C5V6-7-F is a part of AZ32C Series Dual 5.6 V 300 mW Surface Mount Zener Diode available in a SOT-23 package.

Product Features:

  • Dual Zeners in Common Anode Configuration
  • 300 mW Power Dissipation Rating
  • Ideally Suited for Automated Insertion
  • ? VZ For Both Diodes in One Case is = 5%
  • Common Cathode Style Available See DZ Series
  • Thermal Resistance, Junction to Ambient Air 417 °C/W
  • Operating and Storage Temperature Range –65 °C to +150 °C

View the AZ32C Series of Zener Diode

Pricing Section
Global Stock:
57,000
USA:
57,000
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.00
USD
Quantity
Unit Price
3,000
$0.028
9,000
$0.0273
15,000
$0.027
30,000
$0.0266
60,000+
$0.0259
Product Variant Information section