text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C36-E3-08

BZX84C36 Series 36 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZX84C36-E3-08 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 300mW
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 90Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 36V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.50
USD
Quantity
Unit Price
3,000
$0.0205
9,000
$0.02
15,000
$0.0197
45,000
$0.0193
75,000+
$0.0188
Product Variant Information section