text.skipToContent text.skipToNavigation

Manufacturer Part #

CMHZ4679 TR PBFREE

Surface mount Diode-Zener Single Low Level

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Central Semiconductor CMHZ4679 TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 0.1A
Forward Voltage: 1.5V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Operating Temp Range: -65°C to +150°C
Zener Current: 110mA
Configuration: Single
Working Voltage-Nom: 2V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
61,356
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$262.50
USD
Quantity
Unit Price
3,000
$0.0875
6,000
$0.086
9,000
$0.0851
12,000
$0.0845
15,000+
$0.0825
Product Variant Information section