text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPZ5221B TR PBFREE

Diode Zener Single 2.4V 5% 350mW 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMPZ5221B TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 350mW
Reverse Current-Max: 100µA
Voltage Tolerance: 5%
Impedance: 30Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,498
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$990.00
USD
Quantity
Unit Price
3,000+
$0.33
Product Variant Information section