text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z5V6ST1G

MM3Z5V6ST1 Series 200 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
onsemi MM3Z5V6ST1G - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Working Voltage-Nom: 5.6V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$654.00
USD
Quantity
Unit Price
3,000
$0.0117
9,000
$0.0114
30,000
$0.0111
60,000
$0.0109
120,000+
$0.0106
Product Variant Information section