Manufacturer Part #
SZBZX84C2V7LT1G
BZX84C Series 2.7 V 225 mW Surface Mount Zener Voltage Regulator -SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SZBZX84C2V7LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZBZX84C2V7LT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 225mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 20µA |
| Working Voltage-Nom: | 2.7V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0171
9,000
$0.0167
15,000
$0.0165
60,000
$0.016
90,000+
$0.0157
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount