Manufacturer Part #
AVRH10C101KT4R7FA8
Var MLV 70VDC 1A 100V 0402 SMD Automotive T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK AVRH10C101KT4R7FA8 - Product Specification
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
TDK AVRH10C101KT4R7FA8 - Technical Attributes
Attributes Table
| Capacitance: | 4.7pF |
| Clamping Voltage-Max: | 190V |
| Peak Output Current: | 1A |
| Rated Voltage: | 70V |
| Varistor Voltage Range: | 90V to 110V |
| Current Rating: | 1A |
| Energy: | 0.03J |
| Operating Temp Range: | -55°C to +150°C |
| No of Terminals: | 2 |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.036
20,000
$0.0354
30,000
$0.0351
40,000
$0.0348
50,000+
$0.0341
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount