Manufacturer Part #
B72207S500K111
B722 Series 65 V 50 Vrms 135V Clamp 1200 A 530 pF StandarD Leaded Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72207S500K111 - Technical Attributes
Attributes Table
| Capacitance: | 530pF |
| Clamping Voltage-Max: | 135V |
| Peak Output Current: | 1200A |
| Rated Voltage: | 65|V |
| RMS Voltage-Max: | 50V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,500
$0.147
4,500
$0.145
6,000
$0.144
15,000
$0.142
22,500+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Through Hole