text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E11A621

Var MOV 385VAC/505VDC 5000A 620V Radial Bulk

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-E11A621 - Technical Attributes
Attributes Table
Capacitance: 300pF
Clamping Voltage-Max: 1025V
Peak Output Current: 5000A
Rated Voltage: 505V
RMS Voltage-Max: 385V
Varistor Voltage Range: 558V to 682V
Current Rating: 50A
Energy: 190J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.00
USD
Quantity
Unit Price
50
$0.156
250
$0.152
1,250
$0.148
5,000
$0.144
12,500+
$0.139
Product Variant Information section