text.skipToContent text.skipToNavigation

Manufacturer Part #

MLVC08V038C110

MLCV Series 51 V 35 A 0805 (2012 Metric) 1 Circuit Surface Mount Varistor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton MLVC08V038C110 - Technical Attributes
Attributes Table
Capacitance: 110pF
Clamping Voltage-Max: 90V
Peak Output Current: 35A
Rated Voltage: 38V
Varistor Voltage Range: 45.9V to 56.1V
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$311.60
USD
Quantity
Unit Price
4,000
$0.0779
8,000
$0.0766
12,000
$0.0759
20,000
$0.075
40,000+
$0.073
Product Variant Information section