text.skipToContent text.skipToNavigation

Manufacturer Part #

V10E320PL2T7

ultraMOV varistor crimped leads TR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V10E320PL2T7 - Technical Attributes
Attributes Table
Capacitance: 170pF
Clamping Voltage-Max: 840V
Peak Output Current: 25A
Rated Voltage: 420|V
RMS Voltage-Max: 320V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
500
$0.22
1,500
$0.215
2,500
$0.21
10,000+
$0.205
Product Variant Information section