text.skipToContent text.skipToNavigation

Manufacturer Part #

V120ZA6P

ZA Series 102 VDC 75 V RMS 210 V Clamp 4500 A 1700 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Littelfuse V120ZA6P - Technical Attributes
Attributes Table
Capacitance: 1700pF
Clamping Voltage-Max: 205V
Peak Output Current: 10A
Rated Voltage: 102V
RMS Voltage-Max: 75V
Varistor Voltage Range: 108V to 132V
Current Rating: 1A
Energy: 22J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
189
USA:
189
189
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.11
USD
Quantity
Unit Price
1
$0.111
300
$0.108
1,250
$0.105
4,000
$0.102
15,000+
$0.0956
Product Variant Information section