text.skipToContent text.skipToNavigation

Manufacturer Part #

V150LS20AP

LC Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V150LS20AP - Technical Attributes
Attributes Table
Capacitance: 1600pF
Clamping Voltage-Max: 395V
Peak Output Current: 6500A
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
500
$0.35
1,500
$0.345
2,500
$0.34
5,000
$0.335
10,000+
$0.33
Product Variant Information section