text.skipToContent text.skipToNavigation

Manufacturer Part #

V150ZA1P

ZA Series 127 VDC 95 V RMS 250 V Clamp 1200 A 250 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Littelfuse V150ZA1P - Technical Attributes
Attributes Table
Capacitance: 250pF
Clamping Voltage-Max: 250V
Peak Output Current: 1200A
Rated Voltage: 127|V
RMS Voltage-Max: 95V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,027
USA:
1,027
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.08
USD
Quantity
Unit Price
250
$0.0803
750
$0.0783
2,500
$0.0761
7,500
$0.0742
25,000+
$0.0703
Product Variant Information section