text.skipToContent text.skipToNavigation

Manufacturer Part #

V180ZA10P

ZA Series 153 VDC 115 V RMS 300 V Clamp 4500 A 1100 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V180ZA10P - Technical Attributes
Attributes Table
Capacitance: 1100pF
Clamping Voltage-Max: 300V
Peak Output Current: 3000A
Rated Voltage: 153V
RMS Voltage-Max: 115V
Varistor Voltage Range: 162V to 198V
Current Rating: 1mA
Energy: 35J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 17mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2100
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$204.96
USD
Quantity
Unit Price
200
$0.103
500
$0.101
2,000
$0.0976
5,000
$0.0955
20,000+
$0.0903
Product Variant Information section