text.skipToContent text.skipToNavigation

Manufacturer Part #

V18ZA05P

ZA Series Ø5 mm 10 VAC 14 VDC 100 A Radial Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V18ZA05P - Technical Attributes
Attributes Table
Capacitance: 1400pF
Clamping Voltage-Max: 36V
Peak Output Current: 1A
Rated Voltage: 14|V
RMS Voltage-Max: 10V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$332.55
USD
Quantity
Unit Price
1,500
$0.0759
4,500
$0.0739
7,500
$0.073
22,500
$0.0712
37,500+
$0.0695
Product Variant Information section