text.skipToContent text.skipToNavigation

Manufacturer Part #

V275LA2P

LA Series 369 V 275 Vrms 775 VCl 1200 A 80 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V275LA2P - Technical Attributes
Attributes Table
Capacitance: 80pF
Clamping Voltage-Max: 775V
Peak Output Current: 1200A
Rated Voltage: 369V
RMS Voltage-Max: 275V
Varistor Voltage Range: 405V to 495V
Current Rating: 1mA
Energy: 23J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
750
Multiple Of:
1
Total
$21.53
USD
Quantity
Unit Price
750
$0.0287
2,000
$0.0281
7,500
$0.0273
20,000
$0.0267
75,000+
$0.0254
Product Variant Information section