text.skipToContent text.skipToNavigation

Manufacturer Part #

V750ZT05P

ZT Series 615 V 460 Vrms Crimped Radial Metal-Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V750ZT05P - Technical Attributes
Attributes Table
Capacitance: 30pF
Clamping Voltage-Max: 1240V
Peak Output Current: 5A
Rated Voltage: 615V
RMS Voltage-Max: 460V
Varistor Voltage Range: 675V to 825V
Current Rating: 1mA
Energy: 17J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,560.00
USD
Quantity
Unit Price
1,000
$0.162
3,000
$0.159
5,000
$0.158
10,000
$0.156
20,000+
$0.153
Product Variant Information section